Part Details for SR1210FR-7W3RL by YAGEO Corporation
Overview of SR1210FR-7W3RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1210FR-7W3RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1210FR-7W3RL-ND
|
DigiKey | RES 3 OHM 1% 1W 1210 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2233 | Buy Now |
DISTI #
SR1210FR-7W3RL
|
Avnet Americas | Resistor Thick Film 1210 3 Ohm ±1% 1W ±200ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: SR1210FR-7W3RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1673 / $0.1748 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1382 | Buy Now |
Part Details for SR1210FR-7W3RL
SR1210FR-7W3RL CAD Models
SR1210FR-7W3RL Part Data Attributes
|
SR1210FR-7W3RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210FR-7W3RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1210FR-7W3RL
This table gives cross-reference parts and alternative options found for SR1210FR-7W3RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210FR-7W3RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2E1TTE3R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-7W3RL vs SG73S2E1TTE3R00F |
SG73S2E1TTD3R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-7W3RL vs SG73S2E1TTD3R00F |
AC1210FR-7W3RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SR1210FR-7W3RL vs AC1210FR-7W3RL |
SG73P2E1TTD3R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-7W3RL vs SG73P2E1TTD3R00F |
SG73P2E1TTDD3R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-7W3RL vs SG73P2E1TTDD3R00F |
SG73P2E1TTE3R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-7W3RL vs SG73P2E1TTE3R00F |
SG73P2E1TTED3R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-7W3RL vs SG73P2E1TTED3R00F |
SG73S2E1TTDD3R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-7W3RL vs SG73S2E1TTDD3R00F |