Part Details for SR1210FR-0723R7L by YAGEO Corporation
Overview of SR1210FR-0723R7L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1210FR-0723R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1210FR-0723R7L-ND
|
DigiKey | RES 23.7 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1040 | Buy Now |
DISTI #
SR1210FR-0723R7L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1210 23.7Ohm 1% Paper T/R - Tape and Reel (Alt: SR1210FR-0723R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0608 / $0.0622 | Buy Now |
DISTI #
603-SR1210FR-0723R7L
|
Mouser Electronics | Thick Film Resistors - SMD 23.7 Ohms 1/2 W 1210 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0940 / $0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0526 | Buy Now |
Part Details for SR1210FR-0723R7L
SR1210FR-0723R7L CAD Models
SR1210FR-0723R7L Part Data Attributes
|
SR1210FR-0723R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210FR-0723R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1210FR-0723R7L
This table gives cross-reference parts and alternative options found for SR1210FR-0723R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210FR-0723R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1210FR-1323R7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SR1210FR-0723R7L vs RC1210FR-1323R7L |
RK73H2ETTE23R7F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SR1210FR-0723R7L vs RK73H2ETTE23R7F |
CRS1210-2W-23R7FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SR1210FR-0723R7L vs CRS1210-2W-23R7FT |
RK73H2EXTD23R7F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SR1210FR-0723R7L vs RK73H2EXTD23R7F |
RK73H2ETTDD23R7F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SR1210FR-0723R7L vs RK73H2ETTDD23R7F |
RK73H2ELTD23R7F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SR1210FR-0723R7L vs RK73H2ELTD23R7F |
CLF121023R71%100PPM/KNB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | SR1210FR-0723R7L vs CLF121023R71%100PPM/KNB8 |
1210W2F237JT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SR1210FR-0723R7L vs 1210W2F237JT5E |
CLF121023R71%100PPM/KNB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | SR1210FR-0723R7L vs CLF121023R71%100PPM/KNB16 |
CR1210-2W-23R7FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.5W, 23.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | SR1210FR-0723R7L vs CR1210-2W-23R7FPT |