Part Details for SR1206FR-7W169RL by YAGEO Corporation
Overview of SR1206FR-7W169RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-7W169RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4166
|
Newark | Res, 169R, 1%, 0.5W, Thick Film, 1206, Resistance:169Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206FR-7W169RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0580 | Buy Now |
DISTI #
59AK2722
|
Newark | Res, 169R, 1%, 0.5W, Thick Film, 1206, Resistance:169Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding Rohs Compliant: Yes |Yageo SR1206FR-7W169RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0540 | Buy Now |
DISTI #
26AK3570
|
Newark | Res, 169 Ohm, Aec-Q200, 0.5W, 1206 Rohs Compliant: Yes |Yageo SR1206FR-7W169RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1630 / $0.1660 | Buy Now |
DISTI #
YAG6182CT-ND
|
DigiKey | RES 169 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1585 In Stock |
|
$0.1511 / $0.6100 | Buy Now |
DISTI #
SR1206FR-7W169RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 169Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-7W169RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0229 | Buy Now |
DISTI #
603-SR1206FR-7W169RL
|
Mouser Electronics | Thick Film Resistors - SMD 169 Ohms 1/2 W 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.1540 / $0.1770 | Order Now |
|
Future Electronics | Thick Film Resistors - SMD 169 ohm 1% 200V AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0198 | Buy Now |
DISTI #
C1S900105708309
|
Chip1Stop | Surface Mount Resistor | 5000 |
|
$0.0224 | Buy Now |
Part Details for SR1206FR-7W169RL
SR1206FR-7W169RL CAD Models
SR1206FR-7W169RL Part Data Attributes
|
SR1206FR-7W169RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W169RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7W169RL
This table gives cross-reference parts and alternative options found for SR1206FR-7W169RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W169RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12P1690FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SR1206FR-7W169RL vs WF12P1690FTLV |
WF12P1690FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR1206FR-7W169RL vs WF12P1690FTL |
MC1206B-1690-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-7W169RL vs MC1206B-1690-FT |
FPF06FT-1690 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-7W169RL vs FPF06FT-1690 |
PS06W2F1690T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SR1206FR-7W169RL vs PS06W2F1690T5E |
RAG06K1690FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W169RL vs RAG06K1690FBL |
PWR06FTEU1690 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206FR-7W169RL vs PWR06FTEU1690 |
MC1206B-1690-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-7W169RL vs MC1206B-1690-FB |
MC1206B-1690-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-7W169RL vs MC1206B-1690-FTQ |
RMCS1206FT169R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W169RL vs RMCS1206FT169R-HP |