Part Details for SR1206FR-7T10KL by YAGEO Corporation
Results Overview of SR1206FR-7T10KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR1206FR-7T10KL Information
SR1206FR-7T10KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SR1206FR-7T10KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5877CT-ND
|
DigiKey | RES 10K OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7660 In Stock |
|
$0.0977 / $0.4400 | Buy Now |
DISTI #
SR1206FR-7T10KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 10kOhm 1% Paper T/R - Tape and Reel (Alt: SR120... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0275 | Buy Now |
DISTI #
603-SR1206FR-7T10KL
|
Mouser Electronics | Thick Film Resistors - SMD 10 kOhms 3/4 W 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0890 / $0.4300 | Order Now |
|
Future Electronics | SR Series 1206 10 kOhm ±1% 0.75 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0248 / $0.0265 | Buy Now |
DISTI #
SR1206FR-7T10KL
|
Avnet Abacus | Surge Chip Resistor Automotive Grade Thick Film 1206 10kOhm 1 Paper TR (Alt: SR1206FR-7T10KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 18+/CN | 3000 |
|
$0.0180 | Buy Now |
Part Details for SR1206FR-7T10KL
SR1206FR-7T10KL CAD Models
SR1206FR-7T10KL Part Data Attributes
|
SR1206FR-7T10KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7T10KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for SR1206FR-7T10KL
This table gives cross-reference parts and alternative options found for SR1206FR-7T10KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7T10KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPC1206FG10K0-UP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SR1206FR-7T10KL vs RPC1206FG10K0-UP |
RPC1206FT10K0-UP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SR1206FR-7T10KL vs RPC1206FT10K0-UP |