Part Details for SR1206FR-07392KL by YAGEO Corporation
Overview of SR1206FR-07392KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-07392KL
SR1206FR-07392KL CAD Models
SR1206FR-07392KL Part Data Attributes
|
SR1206FR-07392KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-07392KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-07392KL
This table gives cross-reference parts and alternative options found for SR1206FR-07392KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-07392KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG1206F392K | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 392000ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | SR1206FR-07392KL vs CRG1206F392K |
RK73H2BTTEB3923F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-07392KL vs RK73H2BTTEB3923F |
RCS3216F3923CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | SR1206FR-07392KL vs RCS3216F3923CS |
RPC1206FG392K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206FR-07392KL vs RPC1206FG392K |
CRCW1206392KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SR1206FR-07392KL vs CRCW1206392KFKEBC |
CR32-3923FT | Fixed Resistor | ASJ Holdings Limited | SR1206FR-07392KL vs CR32-3923FT |
MC1206P-3923-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-07392KL vs MC1206P-3923-FT101 |
MC1206P-3923-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | SR1206FR-07392KL vs MC1206P-3923-FBW |
RM12FTN3923 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | SR1206FR-07392KL vs RM12FTN3923 |
1206S4F3923CBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SR1206FR-07392KL vs 1206S4F3923CBE |