Part Details for SR1206DR-0734R8L by YAGEO Corporation
Overview of SR1206DR-0734R8L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206DR-0734R8L
SR1206DR-0734R8L CAD Models
SR1206DR-0734R8L Part Data Attributes
|
SR1206DR-0734R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206DR-0734R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206DR-0734R8L
This table gives cross-reference parts and alternative options found for SR1206DR-0734R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206DR-0734R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTED34R8D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206DR-0734R8L vs RK73H2BXTED34R8D |
RMCS1206DT34R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206DR-0734R8L vs RMCS1206DT34R8 |
RK73H2BLTED34R8D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206DR-0734R8L vs RK73H2BLTED34R8D |
CR1206-4W-34R8DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | SR1206DR-0734R8L vs CR1206-4W-34R8DT-13 |
RC1206DR-1334R8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206DR-0734R8L vs RC1206DR-1334R8L |
RCA120634R80.5%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | SR1206DR-0734R8L vs RCA120634R80.5%100ET5E3 |
RM12DTN34R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | SR1206DR-0734R8L vs RM12DTN34R8 |
CR1206-4W-34R8DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | SR1206DR-0734R8L vs CR1206-4W-34R8DPT-13 |
AF1206DR-1334R8L | Fixed Resistor, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206DR-0734R8L vs AF1206DR-1334R8L |
MC1206-34R8-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206DR-0734R8L vs MC1206-34R8-DT101Q |