Part Details for SR1204 A0G by Taiwan Semiconductor
Overview of SR1204 A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1204 A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR1204A0G-ND
|
DigiKey | DIODE SCHOTTKY 40V 12A DO201AD Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SR1204 A0G
|
Avnet Americas | 12A, 40V, Schottky Rectifier - Tape and Reel (Alt: SR1204 A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Reel | 0 |
|
$0.3878 / $0.4231 | Buy Now |
DISTI #
821-SR1204A0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 12A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3670 / $0.4040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.4520 | Buy Now |
Part Details for SR1204 A0G
SR1204 A0G CAD Models
SR1204 A0G Part Data Attributes
|
SR1204 A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SR1204 A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |