Part Details for SR1200-AP by Micro Commercial Components
Overview of SR1200-AP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1200-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SR1200-AP-ND
|
DigiKey | Interface Min Qty: 50000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0356 | Buy Now |
DISTI #
833-SR1200-AP
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Rectifiers RoHS: Compliant | 0 |
|
$0.0350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.0294 | Buy Now |
Part Details for SR1200-AP
SR1200-AP CAD Models
SR1200-AP Part Data Attributes:
|
SR1200-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SR1200-AP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SR1200-AP
This table gives cross-reference parts and alternative options found for SR1200-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1200-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB1200-TB | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Won-Top Electronics Co Ltd | SR1200-AP vs SB1200-TB |
MBR1H200_R2_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SR1200-AP vs MBR1H200_R2_10001 |
MBR1H20_AY_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SR1200-AP vs MBR1H20_AY_10001 |
SB1200-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Won-Top Electronics Co Ltd | SR1200-AP vs SB1200-T3 |
MBR1200_R2_00001 | 1A, 200V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SR1200-AP vs MBR1200_R2_00001 |
MBR1200_R2_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SR1200-AP vs MBR1200_R2_10001 |
SB1200 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Won-Top Electronics Co Ltd | SR1200-AP vs SB1200 |
SB1200-LF | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Won-Top Electronics Co Ltd | SR1200-AP vs SB1200-LF |
MBR1200 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SR1200-AP vs MBR1200 |
MBR1200_B0_10001 | 1A, 200V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SR1200-AP vs MBR1200_B0_10001 |