Part Details for SR120-01-01-00-02-1022-V100 by Fritz Kuebler Gmbh
Results Overview of SR120-01-01-00-02-1022-V100 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR120-01-01-00-02-1022-V100 Information
SR120-01-01-00-02-1022-V100 by Fritz Kuebler Gmbh is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-2 | Rochester Electronics LLC | HA2-5102 - Operational Amplifier | |
DS32EV100SD/NOPB | Texas Instruments | Programmable single equalizer 14-WSON -40 to 85 | |
84001022A | Texas Instruments | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-LCCC -55 to 125 |
Price & Stock for SR120-01-01-00-02-1022-V100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73537670
|
RS | Slip Ring, 100 Mbit/s Ethernet, 0 Data Channels, 2 230V / 16A, 1/2" pneumatic | Kuebler SR120-01... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5,829.2100 | RFQ |