Part Details for SR1130SW by Seiko Instruments Inc
Overview of SR1130SW by Seiko Instruments Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1130SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1108-ND
|
DigiKey | BATT SILVER OX 1.55V COIN 11.6MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1 In Stock |
|
$1.3999 / $2.7900 | Buy Now |
DISTI #
628-SR1130SW
|
Mouser Electronics | Coin Cell Battery 0% Hg Low Drain 1.55V, 80mAh RoHS: Compliant | 272 |
|
$1.3400 / $1.6900 | Buy Now |
DISTI #
V99:2348_23387576
|
Arrow Electronics | Silver Oxide Battery Coin 1.55V 80mAh Primary Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 95 |
|
$0.7969 / $1.0933 | Buy Now |
DISTI #
33977666
|
Verical | Silver Oxide Battery Coin 1.55V 80mAh Primary Tray Min Qty: 6 Package Multiple: 1 | Americas - 95 |
|
$1.0933 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$1.5000 / $2.3100 | Buy Now |