Part Details for SR1120SW by Maxell
Results Overview of SR1120SW by Maxell
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR1120SW Information
SR1120SW by Maxell is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Part Details for SR1120SW
SR1120SW CAD Models
SR1120SW Part Data Attributes
|
SR1120SW
Maxell
Buy Now
Datasheet
|
Compare Parts:
SR1120SW
Maxell
Primary Battery, Silver Oxide, 1120, 1.55V, 0.055Ah,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXELL ASIA (SINGAPORE) PTE LTD | |
Reach Compliance Code | unknown | |
Battery Chemistry | SILVER OXIDE | |
Battery Size | 1120 | |
Battery Type | PRIMARY | |
Capacity | 0.055 Ah | |
Diameter | 11.6 mm | |
Height | 2.05 mm | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 1 g |
Alternate Parts for SR1120SW
This table gives cross-reference parts and alternative options found for SR1120SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1120SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
395 | The Swatch Group Ltd | Check for Price | Primary Battery, Silver Oxide, 1.55V, 0.055Ah | SR1120SW vs 395 |
395 | Renata Batteries | Check for Price | Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.055Ah, | SR1120SW vs 395 |
399 | The Swatch Group Ltd | Check for Price | Primary Battery, Silver Oxide, 1.55V, 0.055Ah | SR1120SW vs 399 |
SR927SW | Renata Batteries | Check for Price | Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.055Ah, | SR1120SW vs SR927SW |