There are no models available for this part yet.
Overview of SR11-9V-200-2C by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R11XGLU | Coilcraft Inc | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | |
0603CS-R11XGBW | Coilcraft Inc | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | |
0603CS-R11XJEU | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SR11-9V-200-2C by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.8620 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.8210 / $1.0500 | Buy Now | ||
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.8210 / $1.0500 | Buy Now |
CAD Models for SR11-9V-200-2C by Same Sky
Part Data Attributes for SR11-9V-200-2C by Same Sky
SR11-9V-200-2C
Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI DEVICES
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
SR11-9V-200-2CSame Sky20.3 x 9.9 x 11.4 mm, 9 V, 1 A, DPDT (2 Form C), Signal RelayVS
-