-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20.3 x 9.9 x 11.4 mm, 5 V, 1 A, DPDT (2 Form C), Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR11-5V-200-2C by Same Sky is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SR11-5V-200-2C-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
246 In Stock |
|
$1.0813 / $1.6600 | Buy Now |
DISTI #
179-SR11-5V-200-2C
|
Mouser Electronics | Low Signal Relays - PCB 20.3 x 9.9 x 11.4 mm, 5 V, 1 A, DPDT (2 Form C), Signal Relay RoHS: Compliant | 556 |
|
$0.9420 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$0.8620 / $0.8850 | Buy Now |
|
Onlinecomponents.com | 20.3 x 9.9 x 11.4 mm, 5 V, 1 A, DPDT (2 Form C), Through Hole, Signal Relay RoHS: Compliant | 0 |
|
$0.8300 / $1.2920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR11-5V-200-2C
Same Sky
Buy Now
Datasheet
|
Compare Parts:
SR11-5V-200-2C
Same Sky
20.3 x 9.9 x 11.4 mm, 5 V, 1 A, DPDT (2 Form C), Signal Relay
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Relay Type | POWER/SIGNAL RELAY |