-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 3.3V 3W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0839
|
Newark | Non Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, 1, 3.3 W, 3.3 V, 1 A Rohs Compliant: Yes |Xp Power SR10S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70810792
|
RS | DC-DC Converter, SWITCHING REG, 1A | XP Power SR10S3V3 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1700 / $6.6200 | RFQ |
DISTI #
SR10S3V3
|
TME | Converter: DC/DC, Uin: 4.75÷18V, Uout: 3.3VDC, Iout: 1000mA, SIP3 Min Qty: 1 | 30 |
|
$6.5100 / $8.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR10S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
SR10S3V3
XP Power
DC/DC CONVERTER 3.3V 3W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |