Part Details for SR108 by RFE International Inc
Overview of SR108 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR108
SR108 CAD Models
SR108 Part Data Attributes
|
SR108
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
SR108
RFE International Inc
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SR108
This table gives cross-reference parts and alternative options found for SR108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS18W | Rectifier Diode, | Rectron Semiconductor | SR108 vs DS18W |
DS18WV-W | Rectifier Diode, | Rectron Semiconductor | SR108 vs DS18WV-W |
FM180L-T | Rectifier Diode, | Rectron Semiconductor | SR108 vs FM180L-T |
SR180 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), | Galaxy Microelectronics | SR108 vs SR180 |