Part Details for SR107 by Mospec Semiconductor Corp
Overview of SR107 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR107
SR107 CAD Models
SR107 Part Data Attributes:
|
SR107
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SR107
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SR107
This table gives cross-reference parts and alternative options found for SR107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK17 | Rectifier Diode, | Surge Components Inc | SR107 vs SK17 |
EG01Y(Z) | Rectifier Diode, 1 Element, 1A, 70V V(RRM), | Galaxy Microelectronics | SR107 vs EG01Y(Z) |
SK17E | Rectifier Diode, | Surge Components Inc | SR107 vs SK17E |