Part Details for SR1060H by Taiwan Semiconductor
Overview of SR1060H by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1060H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SR1060H-ND
|
DigiKey | DIODE ARR SCHOTT 60V 10A TO220AB Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3587 | Buy Now |
DISTI #
SR1060H
|
Avnet Americas | 10A, 60V, SCHOTTKY RECTIFIER - Rail/Tube (Alt: SR1060H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2722 | Buy Now |
DISTI #
821-SR1060H
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 60V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.2990 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.3690 | Buy Now |
Part Details for SR1060H
SR1060H CAD Models
SR1060H Part Data Attributes
|
SR1060H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1060H
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SR1060H
This table gives cross-reference parts and alternative options found for SR1060H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1060H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR1060CT-Y | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, | SR1060H vs MBR1060CT-Y |
TGBR10V60CG-TA3-T | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | SR1060H vs TGBR10V60CG-TA3-T |