Part Details for SR105 A0G by Taiwan Semiconductor
Overview of SR105 A0G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR105 A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR105A0GCT-ND
|
DigiKey | DIODE SCHOTTKY 50V 1A DO204AL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2 In Stock |
|
$0.0398 / $0.3300 | Buy Now |
DISTI #
SR105 A0G
|
Avnet Americas | 1A, 50V, Schottky Rectifier - Tape and Reel (Alt: SR105 A0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
821-SR105A0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 50V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0380 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.0474 | Buy Now |
DISTI #
C1S754700708576
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 636 |
|
$0.0361 / $0.1306 | Buy Now |
Part Details for SR105 A0G
SR105 A0G CAD Models
SR105 A0G Part Data Attributes
|
SR105 A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SR105 A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |