Part Details for SR104 by Grande Electronics Ltd
Overview of SR104 by Grande Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR104
SR104 CAD Models
SR104 Part Data Attributes:
|
SR104
Grande Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
SR104
Grande Electronics Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRANDE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SR104
This table gives cross-reference parts and alternative options found for SR104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS14U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SR104 vs DSS14U |
SS1FL4-M3/I | Rectifier Diode, | Vishay Intertechnologies | SR104 vs SS1FL4-M3/I |
SSM14GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SR104 vs SSM14GP-A |
SBRS140T3G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | onsemi | SR104 vs SBRS140T3G |
SS1FL4HM3/H | Rectifier Diode, | Vishay Intertechnologies | SR104 vs SS1FL4HM3/H |
SS1FL4-M3/H | Rectifier Diode, | Vishay Intertechnologies | SR104 vs SS1FL4-M3/H |
SK14-S | Rectifier Diode, | Surge Components Inc | SR104 vs SK14-S |
FS14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SR104 vs FS14 |
FMM140-W | Rectifier Diode, | Rectron Semiconductor | SR104 vs FMM140-W |
FML140-W | Rectifier Diode, | Rectron Semiconductor | SR104 vs FML140-W |