-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 1W, 0.5ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 3709, RADIAL LEADED-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR10-0.50-1% by Caddock Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AK2405
|
Newark | Res, R5, 1%, 1W, Radial, Thick Film, Resistance:0.5Ohm, Product Range:Sr Series, Power Rating:1W,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$4.3300 / $5.5300 | Buy Now |
DISTI #
25H9849
|
Newark | Current Sense Resistor, 0.5 Ohm, 1W, 1%, Full Reel, Resistance:0.5Ohm, Product Range:Sr Series, P... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2300 / $4.1300 | Buy Now |
DISTI #
683-SR10-0.50-1%CT-ND
|
DigiKey | RES 0.5 OHM 1% 1W SR10 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
450 In Stock |
|
$3.1495 / $8.4700 | Buy Now |
DISTI #
684-SR10-0.5
|
Mouser Electronics | Current Sense Resistors - Through Hole 0.5 ohm 1W 1% CURRENT SENSE RoHS: Compliant | 62 |
|
$3.1400 / $6.8700 | Buy Now |
DISTI #
70089485
|
RS | Resistor, Film, Current Sense, Kelvin Leads, 500 milliohm, 1%, 1W Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 50 |
|
$4.7500 / $5.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR10-0.50-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR10-0.50-1%
Caddock Electronics Inc
Fixed Resistor, 1W, 0.5ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 3709, RADIAL LEADED-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | RADIAL LEADED-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Caddock | |
Construction | Rectangular | |
Lead Length | 3.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Height | 9.4 mm | |
Package Length | 9.27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -50,100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% |
The recommended power rating for the SR10-0.50-1% is 1 watt, but it can handle up to 2 watts for short periods of time.
The SR10-0.50-1% is suitable for high-frequency applications up to 100 MHz, but its performance may degrade above 50 MHz due to parasitic inductance and capacitance.
The SR10-0.50-1% is rated for operation up to 150°C, but its accuracy and stability may degrade above 125°C. It's recommended to derate the power rating at higher temperatures.
The SR10-0.50-1% is designed to withstand moderate vibration levels, but it's not recommended for extreme vibration environments. It's recommended to use additional mechanical support or mounting methods to ensure reliability.
Yes, the SR10-0.50-1% is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's recommended soldering profile to ensure reliability.