-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 1W, 0.2ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 3709, RADIAL LEADED-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR10-0.20-1% by Caddock Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-R10XGLW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
1812SMS-R10 | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD | |
0402CS-R10XGLU | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H9848
|
Newark | Resistor, Current Sense, 0.2 Ohm, 1W, 1%, Resistance:0.2Ohm, Product Range:Sr Series, Power Ratin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$1.2500 | Buy Now |
DISTI #
683-SR10-0.20-1%CT-ND
|
DigiKey | RES 0.2 OHM 1% 1W SR10 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
235 In Stock |
|
$3.1250 / $8.4700 | Buy Now |
DISTI #
684-SR10-0.2
|
Mouser Electronics | Current Sense Resistors - Through Hole 0.2 ohm 1W 1% CURRENT SENSE RoHS: Compliant | 7 |
|
$7.3900 | Buy Now |
DISTI #
70089482
|
RS | Resistor, Film, Current Sense, Kelvin Leads, 200 milliohm, 1%, 1W | Caddock SR10-0.20-1% RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4400 / $6.4100 | RFQ |
DISTI #
66371282
|
Verical | Res 0.2 Ohm 1% 1W -50ppm/°C to 100ppm/°C Pin Min Qty: 40 Package Multiple: 1 | Americas - 52 |
|
$1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR10-0.20-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR10-0.20-1%
Caddock Electronics Inc
Fixed Resistor, 1W, 0.2ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 3709, RADIAL LEADED-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | RADIAL LEADED-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Caddock | |
Construction | Rectangular | |
Lead Length | 3.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Height | 9.4 mm | |
Package Length | 9.27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -50,100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% |
Caddock recommends derating the power by 1% for every 1°C above 25°C to ensure reliable operation.
The SR10-0.20-1% has a low drift rate of ±1% per 1000 hours, ensuring stable performance over its operating life.
While the SR10-0.20-1% is not specifically designed for high-frequency use, it can operate up to 100 kHz with minimal self-resonance and inductive effects.
Caddock recommends soldering at 260°C (500°F) for 3-5 seconds to prevent damage to the resistor.
The SR10-0.20-1% has a moisture sensitivity level (MSL) of 1, meaning it can withstand normal humidity levels, but prolonged exposure to high humidity or water may affect its performance.