Part Details for SR1-1206-324 by NTE Electronics Inc
Overview of SR1-1206-324 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1-1206-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-SR1-1206-324-ND
|
DigiKey | RES 27K OHM 5% 1/4W 1206 Min Qty: 100 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
298 In Stock |
|
$0.0160 / $0.0200 | Buy Now |