Part Details for SR1-1206-315 by NTE Electronics Inc
Overview of SR1-1206-315 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1-1206-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-SR1-1206-315-ND
|
DigiKey | RES 16K OHM 5% 1/4W 1206 Min Qty: 100 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
784 In Stock |
|
$0.0160 / $0.0200 | Buy Now |
DISTI #
70722677
|
RS | RESISTOR 250 MILLIWATT THICK FILM SURFACE MOUNT 15K OHM 5% 1206 CASE WITH NICKEL | NTE Electronics Inc. SR1-1206-315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 / $0.0200 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1206 15K Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD RoHS: Compliant |
6 In Stock |
|
$0.6590 / $1.0420 | Buy Now |
|
Master Electronics | Res Thick Film 1206 15K Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD RoHS: Compliant |
6 In Stock |
|
$0.6590 / $1.0420 | Buy Now |