Datasheets
SR1-1206-033 by: NTE Electronics Inc

Fixed Resistor

Part Details for SR1-1206-033 by NTE Electronics Inc

Overview of SR1-1206-033 by NTE Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
1206CS-030XJBC Coilcraft Inc General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP
1206CS-100XJLC Coilcraft Inc General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT

Price & Stock for SR1-1206-033

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Res Thick Film 1206 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD RoHS: Compliant 1 In Stock
  • 1 $1.0770
  • 25 $0.9790
  • 250 $0.7900
  • 500 $0.7790
  • 1,000 $0.7530
  • 2,500 $0.6990
  • 5,000 $0.6890
  • 7,500 $0.6710
$0.6710 / $1.0770 Buy Now

Part Details for SR1-1206-033

SR1-1206-033 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR1-1206-033 Part Data Attributes

SR1-1206-033 NTE Electronics Inc
Buy Now Datasheet
Compare Parts:
SR1-1206-033 NTE Electronics Inc Fixed Resistor
Part Life Cycle Code Active
Ihs Manufacturer NTE ELECTRONICS INC
Reach Compliance Code unknown
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.55 mm
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 33 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR1-1206-033 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR1-1206-033 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of SR1-1206-033 would you like to use for your alert(s)?
  • Please alert me when SR1-1206-033 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR1-1206-033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR1-1206-033 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR1-1206-033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR1-1206-033.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR1-1206-033 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: