Part Details for SR1-0805-447 by NTE Electronics Inc
Overview of SR1-0805-447 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for SR1-0805-447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 0805 470K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD RoHS: Compliant |
2 In Stock |
|
$0.6710 / $1.0770 | Buy Now |