Part Details for SR1-0805-324 by NTE Electronics Inc
Overview of SR1-0805-324 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1-0805-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-SR1-0805-324-ND
|
DigiKey | RES 24K OHM 5% 1/8W 0805 Min Qty: 100 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
592 In Stock |
|
$0.0160 / $0.0200 | Buy Now |
DISTI #
70722546
|
RS | RESISTOR 100 MILLIWATT THICK FILM SURFACE MOUNT 24K OHM 5% 0805 CASE WITH NICKEL | NTE Electronics Inc. SR1-0805-324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 / $0.0200 | RFQ |