Part Details for SR1-0603-033 by NTE Electronics Inc
Results Overview of SR1-0603-033 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR1-0603-033 Information
SR1-0603-033 by NTE Electronics Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Price & Stock for SR1-0603-033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 0603 33 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD RoHS: Compliant |
5 In Stock |
|
$0.6710 / $1.0770 | Buy Now |