Part Details for SR08X000 PTL by Walsin Technology Corporation
Results Overview of SR08X000 PTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR08X000 PTL Information
SR08X000 PTL by Walsin Technology Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SR08X000 PTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2899
|
Newark | Res, Jumper, 0.125W, 0805 Rohs Compliant: Yes |WALSIN SR08X000 PTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0080 / $0.0480 | Buy Now |
DISTI #
1292-SR08X000PTLTR-ND
|
DigiKey | RES 0 OHM JUMPER 1/4W 0805 Min Qty: 5000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0040 | Buy Now |
DISTI #
SR08X000PTL
|
TME | Resistor: thick film, SMD, 0805, 0Ω, 125mW, -55÷155°C Min Qty: 100 | 4300 |
|
$0.0033 / $0.0115 | Buy Now |