There are no models available for this part yet.
Overview of SR085-KM1KM1-55MM by withwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMS3655MMRNLT | Texas Instruments | 5.5A, 36V Synchronous, 400kHz, Step-Down Converter 22-VQFN-HR -40 to 125 | |
LMH6655MM/NOPB | Texas Instruments | Dual Channel, Low Power, 250 MHz, Low Noise Amplifiers 8-VSSOP -40 to 85 | |
LMS3655MMRNLR | Texas Instruments | 5.5A, 36V Synchronous, 400kHz, Step-Down Converter 22-VQFN-HR -40 to 125 |
Price & Stock for SR085-KM1KM1-55MM by withwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3546-SR085-KM1KM1-55mm-ND
|
DigiKey | Semi-Rigid 085 Cable Assembly : Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$69.5000 / $81.8000 | Buy Now |