Part Details for SR085-25-02-02-11101-V100 by Fritz Kuebler Gmbh
Overview of SR085-25-02-02-11101-V100 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
HN58V1001RT25VE | Renesas Electronics Corporation | EEPROM | |
9FGV1006Q500LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for SR085-25-02-02-11101-V100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73537373
|
RS | Slip Ring, 25mm bore, 2 48V / 2A, 2 240V / 16A, IP64 | Kuebler SR085-25-02-02-11101-V100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2,285.6800 | RFQ |