Part Details for SR0805NPO222K2NT91#M123 by Presidio Components Inc
Overview of SR0805NPO222K2NT91#M123 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1234BRWZ-RL | Analog Devices | IsolatedPrecHalf-BridgeDriv0.1 | |
ADM1232ARNZ | Analog Devices | RESET GENERATOR I.C. | |
ADUM1234BRWZ | Analog Devices | IsolatedPrecHalf-BridgeDriv0.1 |
Part Details for SR0805NPO222K2NT91#M123
SR0805NPO222K2NT91#M123 CAD Models
SR0805NPO222K2NT91#M123 Part Data Attributes
|
SR0805NPO222K2NT91#M123
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR0805NPO222K2NT91#M123
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0022uF, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Width | 1.27 mm |
Alternate Parts for SR0805NPO222K2NT91#M123
This table gives cross-reference parts and alternative options found for SR0805NPO222K2NT91#M123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0805NPO222K2NT91#M123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0805NPO222G2NT95#M123 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0022uF, 0805 | Presidio Components Inc | SR0805NPO222K2NT91#M123 vs SR0805NPO222G2NT95#M123 |
SR0805NPO222G2NG1#M123 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0022uF, 0805 | Presidio Components Inc | SR0805NPO222K2NT91#M123 vs SR0805NPO222G2NG1#M123 |
SR0805NPO222K2NT95#M123 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0022uF, 0805 | Presidio Components Inc | SR0805NPO222K2NT91#M123 vs SR0805NPO222K2NT95#M123 |
SR0805NPO222K2P5#M123 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0022uF, 0805 | Presidio Components Inc | SR0805NPO222K2NT91#M123 vs SR0805NPO222K2P5#M123 |
SR0805NPO222F2NT95#M123 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0022uF, 0805 | Presidio Components Inc | SR0805NPO222K2NT91#M123 vs SR0805NPO222F2NT95#M123 |
SR0805NPO222F2P1#M123 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0022uF, 0805 | Presidio Components Inc | SR0805NPO222K2NT91#M123 vs SR0805NPO222F2P1#M123 |
SR0805NPO222L2P5#M123 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0022uF, 0805 | Presidio Components Inc | SR0805NPO222K2NT91#M123 vs SR0805NPO222L2P5#M123 |
SR0805NPO222L2P1#M123 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0022uF, 0805 | Presidio Components Inc | SR0805NPO222K2NT91#M123 vs SR0805NPO222L2P1#M123 |
SR0805NPO222F2P5#M123 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0022uF, 0805 | Presidio Components Inc | SR0805NPO222K2NT91#M123 vs SR0805NPO222F2P5#M123 |
SR0805NPO222G2NT91#M123 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0022uF, 0805 | Presidio Components Inc | SR0805NPO222K2NT91#M123 vs SR0805NPO222G2NT91#M123 |