Part Details for SR0805FR-47374RL by YAGEO Corporation
Results Overview of SR0805FR-47374RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR0805FR-47374RL Information
SR0805FR-47374RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SR0805FR-47374RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR0805FR-47374RL-ND
|
DigiKey | RES 374 OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1651 | Buy Now |
DISTI #
SR0805FR-47374RL
|
Avnet Americas | Resistor Thick Film 374Ohm 1% 0805 2-Pin Paper T/R - Tape and Reel (Alt: SR0805FR-47374RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0213 | Buy Now |
DISTI #
603-SR0805FR-47374RL
|
Mouser Electronics | Thick Film Resistors - SMD 374 Ohms 1/2 W 0805 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.1510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0178 / $0.0192 | Buy Now |