Part Details for SR0805FR-47120RL by YAGEO Corporation
Results Overview of SR0805FR-47120RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR0805FR-47120RL Information
SR0805FR-47120RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SR0805FR-47120RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR0805FR-47120RLCT-ND
|
DigiKey | RES 120 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4587 In Stock |
|
$0.1567 / $0.6000 | Buy Now |
DISTI #
SR0805FR-47120RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 0805 120Ohm 1% Paper T/R - Tape and Reel (Alt: SR080... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0250 | Buy Now |
DISTI #
603-SR0805FR-47120RL
|
Mouser Electronics | Thick Film Resistors - SMD 120 Ohms 1/2 W 0805 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.1660 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0178 / $0.0192 | Buy Now |
DISTI #
SR0805FR-47120RL
|
TTI | Thick Film Resistors - SMD 120 Ohms 1/2 W 0805 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0245 / $0.0255 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0247 | Buy Now |
Part Details for SR0805FR-47120RL
SR0805FR-47120RL CAD Models
SR0805FR-47120RL Part Data Attributes
|
SR0805FR-47120RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0805FR-47120RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |