There are no models available for this part yet.
Overview of SR075C104KARTR1 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR075C104KARTR1 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M3283
|
Newark | Capacitor, ceramic,100Nf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR075C104KARTR1 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1230 | Buy Now | |
DISTI #
478-SR075C104KARTR1CT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1318 In Stock |
|
$0.0817 / $0.4600 | Buy Now | |
DISTI #
SR075C104KARTR1
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR075C104KARTR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3310 | Buy Now | |
DISTI #
581-SR075C104KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X7R 10 % 2.54 mm RoHS: Compliant | 0 |
|
$0.0800 / $0.4600 | Order Now | |
Future Electronics | SR Series 3.81 x 3.81 mm 100 nF 50V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0795 / $0.0848 | Buy Now |
CAD Models for SR075C104KARTR1 by Kyocera AVX Components
Part Data Attributes for SR075C104KARTR1 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1510
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.81 mm
|
JESD-609 Code
|
e3
|
Length
|
3.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.54 mm
|
Alternate Parts for SR075C104KARTR1
This table gives cross-reference parts and alternative options found for SR075C104KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR075C104KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR075C104KARAP1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1510, | Kyocera AVX Components | SR075C104KARTR1 vs SR075C104KARAP1 |
SR155C104KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR075C104KARTR1 vs SR155C104KAR |
SR075C104KART | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1510, | Kyocera AVX Components | SR075C104KARTR1 vs SR075C104KART |
AR155C104K4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR075C104KARTR1 vs AR155C104K4R |
SR075C104KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR075C104KARTR1 vs SR075C104KAR |
Related Parts for SR075C104KARTR1
-
SR075C104KARFixed Capacitors
-
RK73B1ELTP103JFixed Resistors
-
76383-304LFHeaders and Edge Type Connectors
-
0805HT-1N8TJLBFixed Inductors
-
BAR43SFILMRectifier Diodes
-
74279220181Data Line Filters
-
IXTN210P10TPower Field-Effect Transistors
-
MASMCJLCE14ATransient Suppressors
-
STM32L053R8T6Microcontrollers