Part Details for SR071C103KART by Kyocera AVX Components
Results Overview of SR071C103KART by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR071C103KART Information
SR071C103KART by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR071C103KART
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3238
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR071C103KART RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 / $0.1170 | Buy Now |
DISTI #
SR071C103KART-ND
|
DigiKey | CAP CER 10000PF 100V X7R RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1296 | Buy Now |
DISTI #
SR071C103KART
|
Avnet Americas | SKYCAPS - Bulk (Alt: SR071C103KART) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0811 / $0.0873 | Buy Now |
DISTI #
581-SR071C103KART
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .01uF X7R 10 % 2.54 mm RoHS: Compliant | 0 |
|
$0.1090 / $0.5100 | Order Now |
Part Details for SR071C103KART
SR071C103KART CAD Models
SR071C103KART Part Data Attributes
|
SR071C103KART
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR071C103KART
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR071C103KART
This table gives cross-reference parts and alternative options found for SR071C103KART. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR071C103KART, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL151C103KAB | Kyocera AVX Components | $0.1425 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1510, RADIAL LEADED | SR071C103KART vs SL151C103KAB |
SR071C103KARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1510, | SR071C103KART vs SR071C103KARAP1 |
SR071C103KARTR1 | Kyocera AVX Components | $0.1801 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.01uF, 1510 | SR071C103KART vs SR071C103KARTR1 |
SR151C103KAR | Kyocera AVX Components | $0.1613 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | SR071C103KART vs SR151C103KAR |
SL151C103KABAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1510, | SR071C103KART vs SL151C103KABAP1 |
SR151C103KART | Kyocera AVX Components | $0.1545 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1510, | SR071C103KART vs SR151C103KART |
SL151C103KABTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1510, | SR071C103KART vs SL151C103KABTR1 |
SR151C103KARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1510, | SR071C103KART vs SR151C103KARAP1 |
SR071C103KAR | Kyocera AVX Components | $51.0593 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLAINT | SR071C103KART vs SR071C103KAR |
SR151C103KARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | SR071C103KART vs SR151C103KARTR1 |