Part Details for SR071A100JAR by Kyocera AVX Components
Overview of SR071A100JAR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR071A100JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR071A100JAR-ND
|
DigiKey | CAP CER 10PF 100V NP0 RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1329 | Buy Now |
DISTI #
SR071A100JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR071A100JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-SR071A100JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 10pF C0G (NP0) 5 % 2.54 mm RoHS: Compliant | 1500 |
|
$0.1280 / $0.4200 | Buy Now |
DISTI #
SR071A100JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR071A100JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |