Datasheets
SR06X3401FTL by:

Fixed Resistor, Metal Film, 0.1W, 3400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for SR06X3401FTL by Walsin Technology Corporation

Overview of SR06X3401FTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for SR06X3401FTL

Part # Distributor Description Stock Price Buy
DISTI # SR06X3401FTL
TME Resistor: thick film, SMD, 0603, 3.4kΩ, 100mW, ±1%, -55÷155°C Min Qty: 100 0
  • 100 $0.0110
  • 1,000 $0.0051
  • 5,000 $0.0035
  • 10,000 $0.0033
$0.0033 / $0.0110 RFQ

Part Details for SR06X3401FTL

SR06X3401FTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR06X3401FTL Part Data Attributes:

SR06X3401FTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
SR06X3401FTL Walsin Technology Corporation Fixed Resistor, Metal Film, 0.1W, 3400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200; MIL-STD-202
Resistance 3400 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for SR06X3401FTL

This table gives cross-reference parts and alternative options found for SR06X3401FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR06X3401FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73H1JGTP3401F100 Fixed Resistor, Metal Film, 0.1W, 3400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SR06X3401FTL vs RN73H1JGTP3401F100
RN731JLBK3401F100 Fixed Resistor, Metal Film, 0.063W, 3400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc SR06X3401FTL vs RN731JLBK3401F100
RN73R1JTTD3401F100 Fixed Resistor, Metal Film, 0.1W, 3400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SR06X3401FTL vs RN73R1JTTD3401F100
RN73H1JTTDD3401F100 Fixed Resistor, Metal Film, 0.1W, 3400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SR06X3401FTL vs RN73H1JTTDD3401F100
RN73H1JTTP3401F100 Fixed Resistor, Metal Film, 0.1W, 3400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SR06X3401FTL vs RN73H1JTTP3401F100
RN731JTBK3401F100 Fixed Resistor, Metal Film, 0.063W, 3400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc SR06X3401FTL vs RN731JTBK3401F100
RN73H1JGBK3401F100 Fixed Resistor, Metal Film, 0.1W, 3400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc SR06X3401FTL vs RN73H1JGBK3401F100
RN73H1JGTDD3401F100 Fixed Resistor, Metal Film, 0.1W, 3400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SR06X3401FTL vs RN73H1JGTDD3401F100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR06X3401FTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR06X3401FTL by Walsin Technology Corporation

  • Please alert me when SR06X3401FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SR06X3401FTL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR06X3401FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SR06X3401FTL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR06X3401FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR06X3401FTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: