Part Details for SR0603JR-7T1RL by YAGEO Corporation
Overview of SR0603JR-7T1RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0603JR-7T1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR0603JR-7T1RL-ND
|
DigiKey | RES 1 OHM 5% 1/4W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0378 | Buy Now |
DISTI #
SR0603JR-7T1RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 0603 1Ohm 5% Paper T/R - Tape and Reel (Alt: SR0603JR-7T1RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0096 | Buy Now |
DISTI #
603-SR0603JR-7T1RL
|
Mouser Electronics | Thick Film Resistors - SMD 1 Ohms 1/4 W 0603 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0090 / $0.1600 | Order Now |
|
Future Electronics | Thick Film Resistors - SMD 1 Ohms 250 mW 0603 1% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0088 / $0.0106 | Buy Now |
DISTI #
WSR3573
|
Rutronik | PS0603 1R 5% 0,25W PS/HP RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0102 / $0.0118 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1 Ohms 5% 1/4W 200PPM AEC-Q200 SMT | 0 |
|
$0.0225 / $0.0274 | RFQ |
Part Details for SR0603JR-7T1RL
SR0603JR-7T1RL CAD Models
SR0603JR-7T1RL Part Data Attributes
|
SR0603JR-7T1RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603JR-7T1RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SR0603JR-7T1RL
This table gives cross-reference parts and alternative options found for SR0603JR-7T1RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603JR-7T1RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC161R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T1RL vs RPC161R0JB |
RMCH16-1R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T1RL vs RMCH16-1R0JTP |
RBX16-1R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T1RL vs RBX16-1R0JB |
RMCH16-1R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T1RL vs RMCH16-1R0JB |
ERJUP3J1R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SR0603JR-7T1RL vs ERJUP3J1R0V |