Part Details for SR0603JR-0710RL by YAGEO Corporation
Results Overview of SR0603JR-0710RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR0603JR-0710RL Information
SR0603JR-0710RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SR0603JR-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6930
|
Newark | Res, 10R, 5%, 0.1W, Thick Film, 0603, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:1... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
59AK0645
|
Newark | Res, 10R, 5%, 0.1W, Thick Film, 0603, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:1... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0240 | Buy Now |
DISTI #
SR0603JR-0710RL-ND
|
DigiKey | RES 10 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0243 | Buy Now |
DISTI #
SR0603JR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, Surge Chip - Tape and Reel ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0089 | Buy Now |
DISTI #
603-SR0603JR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 1/10 W 0603 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0150 / $0.1100 | Order Now |
|
Future Electronics | SR Series 0603 10 Ohm ±5% 0.1 W ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0074 / $0.0082 | Buy Now |
DISTI #
SR0603JR-0710RL
|
Avnet Abacus | SMD Chip Resistor 10 Ohm 5 100 mW 0603 1608 Metric Thick Film Surge Chip - Tape and Reel (Alt: SR06... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SR0603JR-0710RL
SR0603JR-0710RL CAD Models
SR0603JR-0710RL Part Data Attributes
|
SR0603JR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603JR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |