-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, TO-253AA, LEAD FREE PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K7323
|
Newark | Diode, Tvs, Sot-143, Clamping Voltage Vc Max:20V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Operating Voltage:5V, Power Dissipation Pd:500W, Product Range:Sr05 Series, Automotive Qualification Standard:-, Breakdown Voltage Vbr:6V Rohs Compliant: Yes |Semtech SR05.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 303 |
|
$1.1800 / $2.0400 | Buy Now |
DISTI #
67K8979
|
Newark | Diode, Tvs, 3Pf, Sot-143, Full Reel, Clamping Voltage Vc Max:20V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Operating Voltage:5V, Power Dissipation Pd:500W, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:3Pfrohs Compliant: Yes |Semtech SR05.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9570 | Buy Now |
DISTI #
SR05CT-ND
|
DigiKey | TVS DIODE 5VWM 20VC SOT143-4 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31555 In Stock |
|
$0.8875 / $2.1200 | Buy Now |
DISTI #
SR05.TCT
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: SR05.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.3000 | Buy Now |
DISTI #
947-SR05.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 300W DISCRETE SM RoHS: Compliant | 22017 |
|
$0.8650 / $2.0100 | Buy Now |
DISTI #
V36:1790_07350605
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 20Vc 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2311 | Americas - 402000 |
|
$0.8460 / $0.8948 | Buy Now |
DISTI #
E02:0323_00191317
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 20Vc 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | Europe - 6000 |
|
$0.7892 / $0.8357 | Buy Now |
|
Future Electronics | SR Series 20 V 6 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 177000Reel |
|
$0.7750 / $0.8300 | Buy Now |
|
Future Electronics | SR Series 20 V 6 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7750 / $0.8300 | Buy Now |
DISTI #
69781294
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5V 20Vc 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2311 | Americas - 402000 |
|
$0.8460 / $0.8948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR05.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SR05.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, TO-253AA, LEAD FREE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-143 | |
Package Description | LEAD FREE PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-253AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SR05.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR05.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR05 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-4 | ProTek Devices | SR05.TCT vs PSR05 |