Part Details for SR04X1002FTL by Walsin Technology Corporation
Overview of SR04X1002FTL by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR04X1002FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2851
|
Newark | Res, 10K, 1%, 0.1W, 0402, Thick Film Rohs Compliant: Yes |Walsin SR04X1002FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 251 |
|
$0.0070 / $0.0290 | Buy Now |
DISTI #
1292-SR04X1002FTLTR-ND
|
DigiKey | RES 10K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 | Buy Now |
|
Future Electronics | SR04 Series 0402 10 kOhm ±1 % 0.0625 W ±100 ppm/°C SMT Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0068 / $0.0081 | Buy Now |
DISTI #
SR04X1002FTL
|
TME | Resistor: thick film, SMD, 0402, 10kΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 100 | 9800 |
|
$0.0029 / $0.0095 | Buy Now |
Part Details for SR04X1002FTL
SR04X1002FTL CAD Models
SR04X1002FTL Part Data Attributes:
|
SR04X1002FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR04X1002FTL
Walsin Technology Corporation
Fixed Resistor, Metal Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SR04X1002FTL
This table gives cross-reference parts and alternative options found for SR04X1002FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR04X1002FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR04X1002FQL | Fixed Resistor, Metal Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR04X1002FTL vs SR04X1002FQL |
SR04X1002FGL | Fixed Resistor, Metal Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | SR04X1002FTL vs SR04X1002FGL |