Part Details for SR0402JR-07100RL by YAGEO Corporation
Results Overview of SR0402JR-07100RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR0402JR-07100RL Information
SR0402JR-07100RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SR0402JR-07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0642
|
Newark | Res, 100R, 5%, 0.063W, Thick Film, 0402, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rati... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
59AK2690
|
Newark | Res, 100R, 5%, 0.063W, Thick Film, 0402, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rati... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0340 | Buy Now |
DISTI #
SR0402JR-07100RL-ND
|
DigiKey | RES 100 OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0439 | Buy Now |
DISTI #
SR0402JR-07100RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 0402 100Ohm 5% Paper T/R - Tape and Reel (Alt: SR040... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0068 | Buy Now |
DISTI #
603-SR0402JR-07100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 1/16 W 0402 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | Thick Film Resistors - SMD 100 ohm 5% 50V AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0047 / $0.0052 | Buy Now |