Part Details for SR0402DR-13127KL by YAGEO Corporation
Overview of SR0402DR-13127KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0402DR-13127KL
SR0402DR-13127KL CAD Models
SR0402DR-13127KL Part Data Attributes
|
SR0402DR-13127KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0402DR-13127KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SR0402DR-13127KL
This table gives cross-reference parts and alternative options found for SR0402DR-13127KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0402DR-13127KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPS1273D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SR0402DR-13127KL vs RK73H1ELTPS1273D |
SF04H1273DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR0402DR-13127KL vs SF04H1273DQL |
WF04H1273DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR0402DR-13127KL vs WF04H1273DTL |
RK73H1ETTPS1273D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SR0402DR-13127KL vs RK73H1ETTPS1273D |
RMC1/16SK1273DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SR0402DR-13127KL vs RMC1/16SK1273DTH |
RK73H1EGTPB1273D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SR0402DR-13127KL vs RK73H1EGTPB1273D |
RC0402DR-13127KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SR0402DR-13127KL vs RC0402DR-13127KL |
CR10TR1273D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | SR0402DR-13127KL vs CR10TR1273D |
SF04H1273DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SR0402DR-13127KL vs SF04H1273DTL |
RK73H1ETTPB1273D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SR0402DR-13127KL vs RK73H1ETTPB1273D |