Part Details for SR025M0022B7S-2240 by YAGEO Corporation
Overview of SR025M0022B7S-2240 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-224-03L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LTC2240IUP-10#PBF | Analog Devices | 10-B, 170Msps ADC |
Part Details for SR025M0022B7S-2240
SR025M0022B7S-2240 CAD Models
SR025M0022B7S-2240 Part Data Attributes
|
SR025M0022B7S-2240
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR025M0022B7S-2240
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 13 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for SR025M0022B7S-2240
This table gives cross-reference parts and alternative options found for SR025M0022B7S-2240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR025M0022B7S-2240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25MV22HT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | SR025M0022B7S-2240 vs 25MV22HT |
BSME250ERC220MF11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SR025M0022B7S-2240 vs BSME250ERC220MF11D |
UES1E220MEJ1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SR025M0022B7S-2240 vs UES1E220MEJ1CV |
USK1E220MDJ1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SR025M0022B7S-2240 vs USK1E220MDJ1CM |
25MV22HWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | SR025M0022B7S-2240 vs 25MV22HWN |
UMJ1E220MDR1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | SR025M0022B7S-2240 vs UMJ1E220MDR1CA |
UMJ1E220MDL1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | SR025M0022B7S-2240 vs UMJ1E220MDL1TD |
UTM1E220MPA1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SR025M0022B7S-2240 vs UTM1E220MPA1CP |
TH1E226M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SR025M0022B7S-2240 vs TH1E226M10016SS |
ECEA1EU220 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | SR025M0022B7S-2240 vs ECEA1EU220 |