Part Details for SR025M0020B5S-2240 by YAGEO Corporation
Overview of SR025M0020B5S-2240 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-224-03L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for SR025M0020B5S-2240
SR025M0020B5S-2240 CAD Models
SR025M0020B5S-2240 Part Data Attributes
|
SR025M0020B5S-2240
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR025M0020B5S-2240
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 20 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 13 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for SR025M0020B5S-2240
This table gives cross-reference parts and alternative options found for SR025M0020B5S-2240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR025M0020B5S-2240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR025M0020Y2I | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B5S-2240 vs SR025M0020Y2I |
SR025M0020A3F-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B5S-2240 vs SR025M0020A3F-2240 |
SR025M0020BZS-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B5S-2240 vs SR025M0020BZS-2240 |
SR025M0020B1F-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B5S-2240 vs SR025M0020B1F-2240 |
SR025M0020Y1I | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B5S-2240 vs SR025M0020Y1I |
SR025M0020B1S-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B5S-2240 vs SR025M0020B1S-2240 |
SR025M0020CPS72240 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount | YAGEO Corporation | SR025M0020B5S-2240 vs SR025M0020CPS72240 |
SR025M0020A7S-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B5S-2240 vs SR025M0020A7S-2240 |
SR025M0020B3F-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B5S-2240 vs SR025M0020B3F-2240 |
SR025M0020BZF-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B5S-2240 vs SR025M0020BZF-2240 |