There are no models available for this part yet.
Overview of SR025M0020B3F-2240 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-224-03L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
CAD Models for SR025M0020B3F-2240 by YAGEO Corporation
Part Data Attributes for SR025M0020B3F-2240 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
20 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.1 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
13 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.05
|
Terminal Shape
|
WIRE
|
Alternate Parts for SR025M0020B3F-2240
This table gives cross-reference parts and alternative options found for SR025M0020B3F-2240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR025M0020B3F-2240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR025M0020A1F-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B3F-2240 vs SR025M0020A1F-2240 |
SR025M0020YGI | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B3F-2240 vs SR025M0020YGI |
SR025M0020B7S-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B3F-2240 vs SR025M0020B7S-2240 |
SR025M0020B1S-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B3F-2240 vs SR025M0020B1S-2240 |
SR025M0020B5F-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B3F-2240 vs SR025M0020B5F-2240 |
SR025M0020A2F-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B3F-2240 vs SR025M0020A2F-2240 |
SR025M0020A3S-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B3F-2240 vs SR025M0020A3S-2240 |
SR025M0020B5S-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B3F-2240 vs SR025M0020B5S-2240 |
SR025M0020B1F-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B3F-2240 vs SR025M0020B1F-2240 |
SR025M0020B3S-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0020B3F-2240 vs SR025M0020B3S-2240 |