Part Details for SR025M0015BZF-1840 by YAGEO Corporation
Overview of SR025M0015BZF-1840 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1840J/883 | Rochester Electronics LLC | UC1840 - PULSE WIDTH MODULATOR CONTROLLER, PROGRAMMABLE, OFF-LINE - Dual marked (5962-8992001VA) | |
PCV-0-184-05L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-184-03L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for SR025M0015BZF-1840
SR025M0015BZF-1840 CAD Models
SR025M0015BZF-1840 Part Data Attributes
|
SR025M0015BZF-1840
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR025M0015BZF-1840
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 12 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for SR025M0015BZF-1840
This table gives cross-reference parts and alternative options found for SR025M0015BZF-1840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR025M0015BZF-1840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1E150MDAANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SR025M0015BZF-1840 vs UKL1E150MDAANACP |
25MS515MFA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SR025M0015BZF-1840 vs 25MS515MFA6.3X5 |
1TB1EVB156MCS0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SR025M0015BZF-1840 vs 1TB1EVB156MCS0811M |
1SK1EAB156MRP04007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SR025M0015BZF-1840 vs 1SK1EAB156MRP04007 |
1SE1EAB156MCS05005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | SR025M0015BZF-1840 vs 1SE1EAB156MCS05005 |
SE1E156M05005PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SR025M0015BZF-1840 vs SE1E156M05005PB |
UKL1E150MDAANAFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SR025M0015BZF-1840 vs UKL1E150MDAANAFA |
1LE1EAB156MAP6L005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | SR025M0015BZF-1840 vs 1LE1EAB156MAP6L005 |
1TB1EAR156MCS0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SR025M0015BZF-1840 vs 1TB1EAR156MCS0811M |
1BP1EWB156MSS10020 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SR025M0015BZF-1840 vs 1BP1EWB156MSS10020 |