Part Details for SR-7620 by TE Connectivity
Overview of SR-7620 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48576209F1-E24-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O | |
iW1762-00 | Renesas Electronics Corporation | PrimAccurate™ High-Performance N-Channel MOSFET Digital PWM Controller for Networking Adapters | |
10147620-081402LF | Amphenol Communications Solutions | BergStak, Board to Board/Mezzanine Connectors, Right Angle, 0.8mm pitch, Plug, 80 position |
Price & Stock for SR-7620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-SR-7620
|
Mouser Electronics | General Purpose Relays | 0 |
|
$1,278.3900 | Order Now |
|
Onlinecomponents.com | Military/Aerospace High Performance Relays | 0 |
|
$1,125.7100 / $2,813.1000 | Buy Now |
|
Master Electronics | Military/Aerospace High Performance Relays | 0 |
|
$1,125.7100 / $2,813.1000 | Buy Now |