Part Details for SR-7608 by TE Connectivity
Overview of SR-7608 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SR-7608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4019
|
Newark | Sr-7608 = M39016/40-008 |Cii Te Connectivity SR-7608 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,442.8400 | Buy Now |
DISTI #
1122-1092-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 26.5V Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,222.9270 | Buy Now |
DISTI #
1617084-6
|
Avnet Americas | SR-7608 = M39016/40-008 - Bulk (Alt: 1617084-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1,074.2603 / $1,292.7538 | Buy Now |
DISTI #
655-SR-7608
|
Mouser Electronics | Industrial Relays SR-7608 = M39016/40-008 RoHS: Not Compliant | 0 |
|
$1,222.8200 | Order Now |
DISTI #
70132239
|
RS | RELAY,4PDT | TE Connectivity SR-7608 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,800.3400 / $1,895.1000 | RFQ |
|
Onlinecomponents.com | Power Relay 26.5VDC 2A 4PDT THT | 0 |
|
$1,092.9200 / $2,731.1700 | Buy Now |
|
Master Electronics | Power Relay 26.5VDC 2A 4PDT THT | 0 |
|
$1,092.9200 / $2,731.1700 | Buy Now |
Part Details for SR-7608
SR-7608 CAD Models
SR-7608 Part Data Attributes:
|
SR-7608
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR-7608
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1801 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |