Part Details for SR-5H-1-6A-AP by Eaton Bussmann
Overview of SR-5H-1-6A-AP by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-5H-1-6A-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.7700 / $1.1000 | Buy Now |
DISTI #
SR-5H-1-6A-AP
|
TME | Fuse: fuse, time-lag, 1.6A, 250VAC, TR5, SR-5H, Ammo Pack Min Qty: 1000 | 0 |
|
$1.2400 | RFQ |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.7700 / $1.1000 | Buy Now |